Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€83.98
(exc. VAT)
€103.30
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €83.98 | - |
| 6 - 14 | €80.62 | 4% |
| 15 + | €78.94 | 6% |
*price indicative
- RS Stock No.:
- 268-1768
- Mfr. Part No.:
- 267423
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Trade Name | 350 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Trade Name 350 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Loctite Acrylic Adhesive
The Loctite transparent orange, 50ml liquid acrylic adhesive has good resistance to chemicals and high humidity. It is a UV light-cured adhesive suitable for bonding glass and metals and can also be used on plastics and ceramics. The liquid is composed of acrylic acid and the material is compatible with ceramics, glass, metal and plastic. It is applicable for bonding.
Features and Benefits
Exceptional adhesion to glass
Fixture time is 15 seconds
Good optical clarity for bonding glass
Bonds in minutes under direct sunlight, optimum results achieved with a high intensity UV lamp
Operating temperature ranges between -40°C and 120°C
Resistant to chemical and water
Suitable for bonding glass to glass and glass to metal
Tack free time is 20 seconds
Tensile strength is 6 to 15N/mm2
Viscosity of 4500mPa/s
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
