Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle
- RS Stock No.:
- 182-2687
- Mfr. Part No.:
- A195/004
- Manufacturer:
- Nu-Tech Engineering
47 In stock for delivery within 2 working days
Added
Price Each
€36.86
(exc. VAT)
€45.34
(inc. VAT)
Units | Per unit |
1 - 4 | €36.86 |
5 - 9 | €35.75 |
10 + | €34.57 |
- RS Stock No.:
- 182-2687
- Mfr. Part No.:
- A195/004
- Manufacturer:
- Nu-Tech Engineering
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
S/Steel & Polyamide with Bolt Holes
Type 303 stainless steel with a glass filled polyamide base.
Specifications
Attribute | Value |
---|---|
Static Load Capacity | 2000kg |
Thread Size | M16 |
Thread Length | 200mm |
Tilt Angle | 10° |
Foot Material | PA Reinforced Nylon |
Base Material | Stainless Steel |
Height | 245mm |