Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 328-9492
- Mfr. Part No.:
- A095/004
- Manufacturer:
- Nu-Tech Engineering
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.65
(exc. VAT)
€37.70
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.65 |
| 5 - 9 | €29.75 |
| 10 + | €28.76 |
*price indicative
- RS Stock No.:
- 328-9492
- Mfr. Part No.:
- A095/004
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 1500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 70mm | |
| Overall Height | 236mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 1500kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 70mm | ||
Overall Height 236mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB




Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
Related links
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 80 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 65 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
