RS PRO M16 100 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 185-4525
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€117.76
(exc. VAT)
€144.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.76 |
*price indicative
- RS Stock No.:
- 185-4525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 1500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 242mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1500kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 242mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet M16 200 mm, 100 mm Dia. Stainless Steel 1500 kg Static Load Capacity 10° Tilt Angle
Use these adjustable feet from RS PRO to support your equipment, keeping it level and secure. They will hold a load away from the surface, keeping it clean and safe.
The threaded design makes adjustment easy – simply twist the foot to move it up or down inside the unit it is fitted to. With a high load strength of 1500 kg, you can be sure that your equipment is well-supported. These feet are made from stainless steel with oil-resistant rubber, making them easy to keep clean and sanitary for food processing applications.
The M16 thread on these feet will fit into many food processing, packing or conveyor systems with no adaptors required. Having built-in articulation means you don't need to worry about the surface underneath being perfectly flat as these feet will always have a firm footing and good grip.
Features and Benefits
• Diameter of 100 mm
• Stainless steel foot material
• Overall height of 242 mm
• Shore hardness of 80 Shore A
• Static load capacity of 1500 kg
• Thread length of 200 mm
• M16 thread size
• Tilt angle of 10º
Related links
- RS PRO M16 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M24 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M30 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
