RS PRO M16 103 mm Dia. Adjustable Foot, Mild Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle

Subtotal (1 pair)*

€43.52

(exc. VAT)

€53.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€43.52

*price indicative

RS Stock No.:
196-5319
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1800kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

30 °

Base Material

Mild Steel

Base Diameter

103mm

Overall Height

232mm

Stud Material

Mild Steel

Standards/Approvals

No

The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass.

Used to stabilise equipment and machinery on uneven surfaces

Anti Vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy