RS PRO M16 83 mm Dia. Adjustable Foot, Mild Steel, 1600 kg Static Load Capacity 30 ° Tilt Angle

Subtotal (1 pair)*

€30.88

(exc. VAT)

€37.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€30.88

*price indicative

RS Stock No.:
196-5339
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1600kg

Thread Size

M16

Thread Length

100mm

Tilt Angle

30 °

Base Material

Mild Steel

Base Diameter

83mm

Overall Height

130mm

Stud Material

Mild Steel

Standards/Approvals

No

COO (Country of Origin):
IT
The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass.

Used to stabilise equipment and machinery on uneven surfaces

Anti Vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy