RS PRO M14 80 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

€57.67

(exc. VAT)

€70.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 November 2026
  • Plus 23 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.67

*price indicative

RS Stock No.:
196-5356
Distrelec Article No.:
304-18-430
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

1000kg

Product Type

Adjustable Foot

Thread Size

M14

Thread Length

100mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

80mm

Overall Height

135mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

RS PRO

The RS Pro Height Adjustable mounts are used for levelling and support, these are used in many applications including food processing units, packing systems and conveyor systems. The base rubber is made of oil resistant 80 vulcanized NBR along with the Stainless-Steel thread and base plate these are often used in food safe and cleanroom applications.

Used to stabilise equipment and machinery on uneven surfaces

Anti Vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy