Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot, Nickel Plated Steel, 450 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 223-4542
- Mfr. Part No.:
- A070/001
- Manufacturer:
- Nu-Tech Engineering
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€26.71
(exc. VAT)
€32.85
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.71 | - |
| 5 - 9 | €25.88 | 3% |
| 10 + | €25.07 | 6% |
*price indicative
- RS Stock No.:
- 223-4542
- Mfr. Part No.:
- A070/001
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 450kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Material | Nickel Plated Steel | |
| Base Diameter | 55mm | |
| Overall Height | 105mm | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 450kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Material Nickel Plated Steel | ||
Base Diameter 55mm | ||
Overall Height 105mm | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Steel - Nickel Plated
Heavy duty levelling feet manufactured from mild steel with a nickel plate finish
Related links
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 38 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
