Elesa M16 80 mm Dia. Adjustable Foot, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load

Get a bulk buy discount

Add 5 more to save €22.05

View bulk pricing options

Subtotal (1 pack of 4 units)*

€88.40

(exc. VAT)

€108.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€88.40€22.10-
5 - 9€83.99€20.998€22.05
10 +€81.34€20.335€70.60

*price indicative

RS Stock No.:
268-7677
Mfr. Part No.:
311541
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Adjustable Foot

Static Load Rating

16000N

Thread Size

M16

Thread Length

141mm

Tilt Angle

15 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

80mm

Overall Height

184mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa 311541 LV series is a levelling feet. The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat. The particular a

Articulated stem is made of threaded zinc-plated steel with regulation hexagon

Better protection from scratches and dirt

Carriage and storage is easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy