Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot, Stainless Steel, 300 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8703
- Mfr. Part No.:
- A045/001
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
€34.72
(exc. VAT)
€42.71
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €34.72 | €8.68 |
*price indicative
- RS Stock No.:
- 274-8703
- Mfr. Part No.:
- A045/001
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 300kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M6 | |
| Thread Length | 20mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 40mm | |
| Overall Height | 41mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A045 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 300kg | ||
Product Type Adjustable Foot | ||
Thread Size M6 | ||
Thread Length 20mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 40mm | ||
Overall Height 41mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A045 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud with polyamide reinforced nylon base.
Maximum Load 300 kg
Related links
- Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M6 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M6 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
