Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 450 kg Static Load Capacity 10 ° Tilt
- RS Stock No.:
- 274-8707
- Mfr. Part No.:
- A045/004
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
€44.16
(exc. VAT)
€54.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €44.16 | €11.04 |
*price indicative
- RS Stock No.:
- 274-8707
- Mfr. Part No.:
- A045/004
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 450kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M8 | |
| Thread Length | 40mm | |
| Tilt Angle | 10 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 40mm | |
| Overall Height | 61mm | |
| Stud Material | Nylon | |
| Standards/Approvals | No | |
| Series | A045 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 450kg | ||
Product Type Adjustable Foot | ||
Thread Size M8 | ||
Thread Length 40mm | ||
Tilt Angle 10 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 40mm | ||
Overall Height 61mm | ||
Stud Material Nylon | ||
Standards/Approvals No | ||
Series A045 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud with polyamide reinforced nylon base.
Maximum Load 450 kg
Related links
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 38 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
