Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot, Stainless Steel, 500 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 bag of 4 units)*

€52.43

(exc. VAT)

€64.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€52.43€13.108

*price indicative

RS Stock No.:
274-8711
Mfr. Part No.:
A045/008
Manufacturer:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

500kg

Product Type

Adjustable Foot

Thread Size

M10

Thread Length

75mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

40mm

Overall Height

96mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A045

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud with polyamide reinforced nylon base.

Maximum Load 500 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy