Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot, Stainless Steel, 1750 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8749
- Mfr. Part No.:
- A089/003
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€143.07
(exc. VAT)
€175.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €143.07 |
*price indicative
- RS Stock No.:
- 274-8749
- Mfr. Part No.:
- A089/003
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1750kg | |
| Thread Size | M16 | |
| Thread Length | 68mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 75mm | |
| Overall Height | 130mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A089 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 1750kg | ||
Thread Size M16 | ||
Thread Length 68mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 75mm | ||
Overall Height 130mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A089 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Hygienic Machine Mount has been designed for those industries and applications where hygiene is of the up most importance. Ideally suited for applications within the food, diary, medical, pharmaceutical industries and laboratory/clean room environments.
Smooth polished easy clean profile base
Adjustable sleeved collar
Related links
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
