Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot, Steel, 1250 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8829
- Mfr. Part No.:
- A210/008
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€55.07
(exc. VAT)
€67.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.07 |
*price indicative
- RS Stock No.:
- 274-8829
- Mfr. Part No.:
- A210/008
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 1250kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 150mm | |
| Tilt Angle | 10 ° | |
| Base Material | Steel | |
| Base Diameter | 60mm | |
| Overall Height | 175mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Series | A210 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 1250kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 150mm | ||
Tilt Angle 10 ° | ||
Base Material Steel | ||
Base Diameter 60mm | ||
Overall Height 175mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
Series A210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of mild steel electroless nickel plated stud with mild steel electroless nickel Plated base.
It is adjustable
Related links
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 120 mm Dia. Adjustable Foot 3750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
