Bosch Rexroth Adjustable Foot
- RS Stock No.:
- 277-6675
- Mfr. Part No.:
- 3842536811
- Manufacturer:
- Bosch Rexroth
Price 1 Pack of 20**
€241.12
(exc. VAT)
€296.58
(inc. VAT)
Temporarily out of stock - back order for despatch 03-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €241.12 | €12.056 |
**price indicative
Related links
- Bosch Rexroth Adjustable Foot
- Bosch Rexroth 44mm Dia. Steel Levelling Adjustable Foot
- Bosch Rexroth M12 30mm Dia. TPE Levelling Adjustable Foot
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 44mm 10mm Groove
- Bosch Rexroth Frame Adjustable Foot
- Bosch Rexroth Adjustable Preload Nut, 5mm Lead Size
- Bosch Rexroth Adjustable Preload Nut, 10mm Lead Size
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove