Bosch Rexroth Strut Fixing & Connection Element Adjustable Foot 45 x 45 mm

Subtotal (1 unit)*

€775.10

(exc. VAT)

€953.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€775.10

*price indicative

RS Stock No.:
277-6694
Mfr. Part No.:
3842537250
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Strut

Component Type

Adjustable Foot

Structural Element Type

Fixing & Connection Element

Product System

Assembly

Compatible Strut Profile

45 x 45 mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Table frame for Desk type construction is used for more legroom, especially when swivelling in and out of workstation while seated. The height adjustable levelling feet to compensate for floor irregularities.

Suitable for ESD workstations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy