Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 277-6685
- Mfr. Part No.:
- 3842537224
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€208.06
(exc. VAT)
€255.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.06 | €10.403 |
*price indicative
- RS Stock No.:
- 277-6685
- Mfr. Part No.:
- 3842537224
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Static Load Rating | 20000N | |
| Product Type | Adjustable Swivel Foot Spindle | |
| Thread Size | M12 | |
| Thread Length | 145mm | |
| Tilt Angle | 10 ° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Static Load Rating 20000N | ||
Product Type Adjustable Swivel Foot Spindle | ||
Thread Size M12 | ||
Thread Length 145mm | ||
Tilt Angle 10 ° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Spindle is a M12 x 145 mm levelling foot spindle. The concept of levelling feet is used for compensating irregularities in the floor up to 10 degree. The spindles and base plates can be combined as desired.
ESD capable
Made of galvanized steel material
Related links
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M16 Adjustable Swivel Foot Spindle, 20000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 30000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 Adjustable Swivel Foot Spindle, 10000 N Static Load Capacity 10 ° Tilt Angle
- Bosch Rexroth M12 44 mm Dia. Adjustable Foot 10000 N Static Load Capacity 5 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 70 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
