Serious 20 mm 160 mm Dia. Adjustable Foot, Rubber, 2000 kg Static Load Capacity
- RS Stock No.:
- 281-9781
- Mfr. Part No.:
- 10303
- Manufacturer:
- Serious
Subtotal (1 unit)*
€114.53
(exc. VAT)
€140.87
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.53 |
*price indicative
- RS Stock No.:
- 281-9781
- Mfr. Part No.:
- 10303
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 2000kg | |
| Thread Size | 20 mm | |
| Thread Length | 170mm | |
| Base Material | Rubber | |
| Base Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 2000kg | ||
Thread Size 20 mm | ||
Thread Length 170mm | ||
Base Material Rubber | ||
Base Diameter 160mm | ||
- COO (Country of Origin):
- SE
The Serious heavy duty machine mount is a series of machine mounts designed for applications requiring effective vibration damping and noise reduction in machinery and equipment. It features a single-threaded pressure plate adjusted by an integrated levelling bolt.
Withstands loads up to 2000 kg per machine mount
It has application in engineering machinery and stamping machines
Related links
- Serious 20 mm 140 mm Dia. Adjustable Foot 2000 kg Static Load Capacity
- Serious 20 mm 160 mm Dia. Adjustable Foot 4000 kg Static Load Capacity
- Serious 16 mm 140 mm Dia. Adjustable Foot 2000 kg Static Load Capacity
- Serious 20 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 20 mm 200 mm Dia. Adjustable Foot 5500 kg Static Load Capacity
- Serious 20 mm 98 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- FIBET M20 160 mm Dia. Adjustable Foot 2000 kg Static Load Capacity
- Serious 14 mm 60 mm Dia. Adjustable Foot, 2000 kg Static Load Capacity 10 ° Tilt Angle
