Serious 10 mm 68 mm Dia. Adjustable Foot, Rubber, 150 kg Static Load Capacity
- RS Stock No.:
- 281-9799
- Mfr. Part No.:
- 10525
- Manufacturer:
- Serious
Subtotal (1 unit)*
€32.48
(exc. VAT)
€39.95
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.48 |
*price indicative
- RS Stock No.:
- 281-9799
- Mfr. Part No.:
- 10525
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 150kg | |
| Thread Size | 10 mm | |
| Thread Length | 100mm | |
| Base Material | Rubber | |
| Base Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 150kg | ||
Thread Size 10 mm | ||
Thread Length 100mm | ||
Base Material Rubber | ||
Base Diameter 68mm | ||
- COO (Country of Origin):
- SE
The Serious medium duty machine mount is a machine mount designed for applications requiring strict safety and reliability. Machine mounts are available in either zinc plated or stainless steel. The stainless steel mount is suitable for humid, wet, or corrosive environments in the process industry or hygiene-sensitive industries like food, drinks, and pharmaceuticals. The zinc-plated steel mount is suitable for less demanding environments.
Withstands loads up to 150 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
Related links
- Serious 10 mm 68 mm Dia. Adjustable Foot 150 kg Static Load Capacity
- Serious 10 mm 68 mm Dia. Adjustable Foot 250 kg Static Load Capacity
- Serious 10 mm 46 mm Dia. Adjustable Foot 40 kg Static Load Capacity
- Serious 10 mm 46 mm Dia. Adjustable Foot 75 kg Static Load Capacity
- Serious 10 mm 30 mm Dia. Adjustable Foot 60 kg Static Load Capacity 0 ° Tilt Angle
- Serious 12 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 20 mm 160 mm Dia. Adjustable Foot 4000 kg Static Load Capacity
- Serious 16 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
