Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot, Stainless Steel, 2000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 328-9537
- Mfr. Part No.:
- A095/016
- Manufacturer:
- Nu-Tech Engineering
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.20
View bulk pricing optionsSubtotal (1 unit)*
€54.85
(exc. VAT)
€67.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.85 | - |
| 5 - 9 | €53.21 | €8.20 |
| 10 + | €51.52 | €33.30 |
*price indicative
- RS Stock No.:
- 328-9537
- Mfr. Part No.:
- A095/016
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 2000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M24 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 254mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 2000kg | ||
Product Type Adjustable Foot | ||
Thread Size M24 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 254mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB


Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
Related links
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
