Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot, Stainless Steel, 450 kg Static Load Capacity
- RS Stock No.:
- 405-2768
- Mfr. Part No.:
- A300/002
- Manufacturer:
- Nu-Tech Engineering
Get a bulk buy discount
Add 5 more to save €3.15
View bulk pricing optionsSubtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 37 unit(s) ready to ship
- Plus 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.57 | - |
| 5 - 9 | €19.94 | €3.15 |
| 10 + | €19.28 | €12.90 |
*price indicative
- RS Stock No.:
- 405-2768
- Mfr. Part No.:
- A300/002
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 450kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M8 | |
| Thread Length | 60mm | |
| Base Material | Stainless Steel | |
| Base Diameter | 40mm | |
| Overall Height | 72mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 450kg | ||
Product Type Adjustable Foot | ||
Thread Size M8 | ||
Thread Length 60mm | ||
Base Material Stainless Steel | ||
Base Diameter 40mm | ||
Overall Height 72mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

S/Steel Low Profile Fixed Stud
304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries
Related links
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity
- Nu-Tech Engineering M8 38 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 38 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
