Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot, Stainless Steel, 750 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 448-2030
- Mfr. Part No.:
- A087/002
- Manufacturer:
- Nu-Tech Engineering
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.83
(exc. VAT)
€48.99
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.83 |
| 5 - 9 | €38.62 |
| 10 + | €37.34 |
*price indicative
- RS Stock No.:
- 448-2030
- Mfr. Part No.:
- A087/002
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 750kg | |
| Thread Size | M12 | |
| Thread Length | 125mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 55mm | |
| Overall Height | 152mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A087 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 750kg | ||
Thread Size M12 | ||
Thread Length 125mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 55mm | ||
Overall Height 152mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A087 | ||
- COO (Country of Origin):
- GB

Low Profile Stainless Steel Base & Stud with Inset Nitrile Rubber Pad
Up to ±10° of axial articulation
Suitable for: Food processing, medical, electronic, lab equipment/machinery
Related links
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
