Nu-Tech Engineering M16 65 mm Dia. Adjustable Foot, Stainless Steel, 1250 kg Static Load Capacity 10 ° Tilt Angle

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€57.01

(exc. VAT)

€70.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€57.01
5 - 9€55.31
10 +€53.48

*price indicative

RS Stock No.:
448-2074
Mfr. Part No.:
A087/006
Manufacturer:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

1250kg

Product Type

Adjustable Foot

Thread Size

M16

Thread Length

150mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

65mm

Overall Height

183mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
GB

Low Profile Stainless Steel Base & Stud with Inset Nitrile Rubber Pad


Up to ±10° of axial articulation

Suitable for: Food processing, medical, electronic, lab equipment/machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy