RS PRO 820 Ω 5 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Tube 216 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€69.25

(exc. VAT)

€85.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€69.25-
10 - 24€67.182%
25 +€61.7810%

*price indicative

RS Stock No.:
238-3227
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Wirewound Resistor

Resistance

820Ω

Tolerance ±

5%

Power Rating

180W

Temperature Coefficient

50 ppm/°C

Termination Style

Screw

Package/Case

Tube

Automotive Standard

No

Technology

NiCr Alloy

Mounting Style

Bracket

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Diameter

32mm

Standards/Approvals

No

Length

216mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Vitreous Enamelled Adjustable Resistors


Introducing the range of RS PRO Adjustable Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact standard adjustable resistors.

Features and Benefits:


  • RS PRO adjustable resistors are the ideal solution for resistance management in a wide range of applications

  • These resistors are capable of withstanding adverse conditions thanks to the nickel-chrome winding being completely protected by several coats of vitreous enamel fired to create a highly reliable resistor

  • They also offer particularly good resistance to thermal shock and leakage, offer high dielectric strength and high mechanical resistance over the complete temperature range

  • These adjustable vitreous enamelled resistors are available in a range from 30 Watts to 1 kilowatt and are supplied with terminal tags suitable for screws or ’Fast On’ terminals on selected sizes

  • Supplied with mounting brackets

  • Applications:


    Adjustable or variable wire-wound resistors are a type of passive component used to reduce, restrict and adjust the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost and wide resistance range, making them incredibly versatile for use in a range of different applications like:

  • Audio and visual equipment

  • Computers and telecommunication

  • Aerospace, defense and military

  • Medical equipment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy