Vishay 220 mΩ 20 % 200 W Adjustable Wirewound Resistor ±75 ppm/°C, Vitreous 168 mm

Subtotal (1 unit)*

€133.94

(exc. VAT)

€164.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.94

*price indicative

RS Stock No.:
788-7652
Mfr. Part No.:
RSSD25168AR220MB06
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Adjustable Wirewound Resistor

Resistance

220mΩ

Tolerance ±

20%

Power Rating

200W

Packaging

Bulk

Temperature Coefficient

±75 ppm/°C

Termination Style

Solder Tab

Package/Case

Vitreous

Automotive Standard

No

Technology

Wirewound

Mounting Style

Bracket

Series

RSSD

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Diameter

27mm

Standards/Approvals

RoHS

Length

168mm

Wirewound resistors, adjustable from 25 W → 280 W


Vishay Sfernice model, RSSD series

Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength

High dissipation and excellent resistance to thermal stress

Supplied with slider collar not set

Removal of the slider increases the resistance by 5 → 10%.

2 EN fixing brackets are supplied separately in pairs (RS 788-5154).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy