Vishay 100 Ω 5 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- RS Stock No.:
- 788-7772
- Mfr. Part No.:
- RSSD30250A1000JB06
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 2 more to save €5.86
View bulk pricing optionsSubtotal (1 unit)*
€146.53
(exc. VAT)
€180.23
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €146.53 | - |
| 2 - 4 | €143.60 | €5.86 |
| 5 - 9 | €137.74 | €43.95 |
| 10 - 24 | €134.81 | €117.20 |
| 25 + | €131.88 | €366.25 |
*price indicative
- RS Stock No.:
- 788-7772
- Mfr. Part No.:
- RSSD30250A1000JB06
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Adjustable Wirewound Resistor | |
| Tolerance ± | 5% | |
| Power Rating | 280W | |
| Packaging | Bulk | |
| Termination Style | Solder Tab | |
| Package/Case | Vitreous | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Series | RSSD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 450°C | |
| Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Adjustable Wirewound Resistor | ||
Tolerance ± 5% | ||
Power Rating 280W | ||
Packaging Bulk | ||
Termination Style Solder Tab | ||
Package/Case Vitreous | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Series RSSD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 450°C | ||
Diameter 32mm | ||
Standards/Approvals RoHS | ||
Length 250mm | ||
25 Watt to 280 Watt RSSD Series
RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.
Features:
• High power rating: 16 W to 600 W at 25 °C
• Heavy overloads 10 Pn 15 s ≤ 1 %
• Low ohmic values 0.10 Ω available
• High long-term stability drift < 1.5 % after 1000 h
• Excellent withstanding of thermal shock
• Mechanical strength
• Fire proof
Note
The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )
Related links
- Vishay 47 Ω 5 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay 10 Ω 5 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay 22 Ω 5 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay 330 Ω 5 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay 470 mΩ 20 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay 4.7 Ω 10 % 280 W Adjustable Wirewound Resistor ±75 ppm/°C, Vitreous 250 mm
- RS PRO 4.7 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- Vishay 1 Ω 10 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm
