Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 5606125
- RS Stock No.:
- 135-772
- Mfr. Part No.:
- 5606125
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€125.04
(exc. VAT)
€153.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.04 |
*price indicative
- RS Stock No.:
- 135-772
- Mfr. Part No.:
- 5606125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Coaxial Cable | |
| Product Type | Aerial Mounting & Installation Coaxial Flylead | |
| Kit Contents | Antenna Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Coaxial Cable | ||
Product Type Aerial Mounting & Installation Coaxial Flylead | ||
Kit Contents Antenna Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact antenna cable is designed for outdoor installation with an outside diameter of 10mm. It features a solid inner conductor and offers low attenuation, making it ideal for a variety of applications. With a frequency range of 400 MHz to 5.8 GHz and impedance of 50 Ω, this coaxial cable ensures reliable performance in different environments.
Low attenuation provides minimal signal loss
UV resistant for durability under sunlight exposure
Suitable for outdoor installation with durable construction
Wide frequency range from 400 MHz to 5.8 GHz
Related links
- Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 2700677
- Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 2867694
- Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 2867393
- Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 2867380
- Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 5606124
- L-Com Aerial Mounting & Installation Coaxial Flylead HGX-PMT03
- L-Com Aerial Mounting & Installation Coaxial Flylead ARK2425DPD-0
- Phoenix Contact Aerial Mounting & Installation Straight Mast 2867801
