Schneider Electric Type F White Male/Female 1 Outlet Socket, Flush

Subtotal (1 unit)*

€29.57

(exc. VAT)

€36.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.57

*price indicative

RS Stock No.:
276-9010
Mfr. Part No.:
S520461
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

Type F

Product Type

Socket

Number of Outlets

1

Gender

Male/Female

Width

71mm

Height

71mm

Colour

White

Mount Type

Flush

Finish

Glitter

Material

Thermoplastic

Screwed/Screwless

Screwed

Standards/Approvals

EN 50083-4

Depth

40mm

Series

Odace 2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Odace TV and radio socket is a real decorative object in the house when it is completed with a finishing plate from the same Easy range to install. Its glossy finish embody elegance and sobriety for contemporary interiors and concerned with adapting to current decorative trends

Great comfort of installation

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy