Facom Air Drill 10mm Pneumatic Drill
- RS Stock No.:
- 216-609
- Mfr. Part No.:
- V.103MFPB
- Manufacturer:
- Facom
Discontinued product
Related links
- RS PRO Air Drill 10mm Angled 1700 r/min
- PREVOST Air Drill 10mm 1/4in Air Inlet (BSP) 2000 r/min
- RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min
- Air Drills
- SAM Air Drill 13mm Screw Gun 800rpm
- Bahco Air Drill 13mm 1/4in Air Inlet (BSP) , 450 r/min
- PREVOST Air Drill 13mm 1/4in Air Inlet (BSP) 800 r/min
- RS PRO Air Drill 6.5mm Angled 4500 r/min