- RS Stock No.:
- 169-9919
- Mfr. Part No.:
- 33158
- Manufacturer:
- CRC
10 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each
€14.72
(exc. VAT)
€18.11
(inc. VAT)
Units | Per unit |
1 - 5 | €14.72 |
6 - 14 | €14.14 |
15 + | €13.84 |
- RS Stock No.:
- 169-9919
- Mfr. Part No.:
- 33158
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Dust Free 360 Air Duster, 340ml, CRC
This invertable air duster enables difficult and hard to reach areas to be cleaned using its powerful jet of dry inert gas. The can contains 125ml of pressurised gas.
The gas is non-flammable and leaves no residue or condensation.
The gas and is inert and has been designated as food processing safe.
Low Global Warming Potential (7) compared to other air dusters. GWP is a measure of the amount of IR radiation absorbed by a gas and therefore its potential to increase global temperatures.
The gas is non-flammable and leaves no residue or condensation.
The gas and is inert and has been designated as food processing safe.
Low Global Warming Potential (7) compared to other air dusters. GWP is a measure of the amount of IR radiation absorbed by a gas and therefore its potential to increase global temperatures.
● Non-flammable
● No residue
● Non-oxidising
● Food Safe
Specifications
Attribute | Value |
---|---|
Package Size | 125 ml |
Package Type | Aerosol |
Active Chemical | HFO |
Delicate and Optics Use | Yes |
Invertible | Yes |
Global Warming Potential | 7 |
Trade Name | DUST FREE 360 |