Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.07

(exc. VAT)

€34.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 88 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€28.07
6 - 14€26.07
15 +€24.31

*price indicative

RS Stock No.:
764-2963
Mfr. Part No.:
ES1624E
Manufacturer:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

Air Duster

Package Size

200 ml

Package Type

Aerosol

Active Chemical

HFO

Delicate and Optics Use

Yes

Flammable

No

Invertible

Yes

High Power

Yes

Global Warming Potential

6

Standards/Approvals

No

Trade Name

Typhoon Blast All-Way Duster

COO (Country of Origin):
US

Chemtronics Air Duster


The Chemtronics 200ml high-powered invertible typhoon blast all-way duster is an effective device used to clean electronics without scratching delicate surfaces. It has a very low global warming impact compared to traditional duster that uses HFC-134a or HFC-152a. Being moisture and oil-free provides, this duster is the cleanest and most efficient, non-contact method available for particle removal. It also quickly removes slow-drying solvents. For best results, spray it right side up and upside down emitting a high-pressure blast.

Features and Benefits


High pressure duster sprays any directions, even upside down

Ideal for particle removal and contamination control

Useful for drying and removing solvents from surfaces

Ultra-low global warming impact of 6

Non-flammable

Nonabrasive and noncorrosive, leaves no residue

Ultra-pure, filtered to

Applications


Audio/video equipment

Computers and other electronic equipment

Telephone junction panels

Network routers and switches

Lenses and optical surfaces

Office equipment, paper shredders, fax machines and printers

Laboratory instruments

Photo equipment

Printed circuit boards

Electrical connectors and contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy