SAM 1515C 20000rpm Angle Grinder
- RS Stock No.:
- 209-394
- Mfr. Part No.:
- 1515C
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-394
- Mfr. Part No.:
- 1515C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Grinder | |
| Grinder Type | Angle Grinder | |
| Sound Level | 2.5dBA | |
| Speed | 20000rpm | |
| Power Rating | 150W | |
| Overall Length | 90mm | |
| Standards/Approvals | 2006/42/CE, ISO 15744 | |
| Overall Width | 90mm | |
| Overall Height | 90mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Grinder | ||
Grinder Type Angle Grinder | ||
Sound Level 2.5dBA | ||
Speed 20000rpm | ||
Power Rating 150W | ||
Overall Length 90mm | ||
Standards/Approvals 2006/42/CE, ISO 15744 | ||
Overall Width 90mm | ||
Overall Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1515C
The SAM Outillage MINI angular grinder is designed for precision and efficiency, making it an ideal choice for detailed work on small surfaces and repairs. Tailored for professionals who demand quality, it features a lightweight composite body that ensures easy handling and manoeuvrability. The ergonomic design, complete with variable speed control and an integrated trigger, allows for optimal handling during operations. Whether you're tackling headlight restoration or spot repair jobs, this grinder excels in delivering consistent performance and reliability.
Lightweight design enhances portability and ease of use
Compact dimensions ensure access to tight spaces for detailed work
Direct compatibility with clip or roloc backing pads simplifies tool changes
