CEJN Air Hose Reel Green Polyurethane 13.5 mm 14 m Compressed Air Hose Reels - Closed Series
- RS Stock No.:
- 589-302
- Mfr. Part No.:
- 199112138
- Manufacturer:
- CEJN
Subtotal (1 unit)*
€548.24
(exc. VAT)
€674.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.24 |
*price indicative
- RS Stock No.:
- 589-302
- Mfr. Part No.:
- 199112138
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Air Hose Reel | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 14m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Compressed Air | |
| Series | Compressed Air Hose Reels - Closed | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 13.5mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Air Hose Reel | ||
Colour Green | ||
Material Polyurethane | ||
Length 14m | ||
Maximum Operating Pressure 16 bar | ||
Application Compressed Air | ||
Series Compressed Air Hose Reels - Closed | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 9.5mm | ||
Outside Diameter 13.5mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Safety Reel is a durable reel that provides excellent performance thanks to its full-flow patented design that, unlike most reels, does not restrict flow. This provides maximum power to the customers tools, saving them both energy and time. This hose reel is ideal for a safe workplace. The slow retraction function, hose guiding, PUR hose, soft stop-ball to prevent tripping and anti-kink safety features are just a few examples of what makes these safety reels the best on the market. The reel can swivel 180 degrees allowing the operator to move around freely, and the slow retraction makes it safe and easy for anyone to handle. If a hose needs to be changed, this can be done easily thanks to its smart design.
Hose variants is Hi-vis
Hose color is Hi-vis green
Media reels is Compressed air
Related links
- CEJN Air Hose Reel Green Polyurethane 12 mm 10 m Compressed Air Hose Reels - Closed Series
- CEJN Air Hose Reel Green Polyurethane 12 mm 17 m Compressed Air Hose Reels - Closed Series
- CEJN 14 m Air Hose Reel 13.5 mm OD
- RS PRO 10 m Air Hose Reel 13.5 mm OD
- CEJN 10 m Air Hose Reel 16 mm OD
- CEJN 7 m Air Hose Reel 12 mm OD
- CEJN 10 m Air Hose Reel 12 mm OD
- CEJN 8 m Air Hose Reel 18 mm OD
