PU2-0510025C | Norgren Compressed Air Pipe Blue Polyurethane 10mm x 25m PU2 Series, 0510025C | RS
Login / Register to access your benefits
Recently searched

    Norgren Compressed Air Pipe Blue Polyurethane 10mm x 25m PU2 Series, 0510025C

    Bulk discount available

    Subtotal (1 reel of 25 units)**

    €136.97

    (exc. VAT)

    €168.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Reel(s)
    Per Reel
    Per unit**
    1 - 4€136.97€5.479
    5 - 9€134.23€5.369
    10 +€131.50€5.26

    **price indicative

    RS Stock No.:
    218-0678
    Mfr. Part No.:
    PU2-0510025C
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Hose Outside Diameter

    10mm

    Hose Inside Diameter

    7mm

    Colour

    Blue

    Material

    Polyurethane

    Length

    25m

    Maximum Operating Pressure

    80 bar

    Application

    Industrial

    Manufacturer Series

    PU2

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +60°C

    Model Number p

    0510025C

    Related links