Norgren Compressed Air Pipe Blue Polyurethane 8mm x 25m PU2 Series
- RS Stock No.:
- 218-0676
- Mfr. Part No.:
- PU2-0508025C
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 reel of 25 units)**
€66.73
(exc. VAT)
€82.08
(inc. VAT)
2 Within 2 working day(s) (EU stock)*
9 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | €66.73 | €2.669 |
5 - 9 | €65.40 | €2.616 |
10 + | €64.06 | €2.562 |
**price indicative
- RS Stock No.:
- 218-0676
- Mfr. Part No.:
- PU2-0508025C
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Hose Outside Diameter | 8mm | |
Hose Inside Diameter | 5.5mm | |
Colour | Blue | |
Material | Polyurethane | |
Length | 25m | |
Maximum Operating Pressure | 80 Bar | |
Manufacturer Series | PU2 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Hose Outside Diameter 8mm | ||
Hose Inside Diameter 5.5mm | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 80 Bar | ||
Manufacturer Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- Norgren Compressed Air Pipe Natural Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 4mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 10mm x 25m PU2...