PU2-0304025C | Norgren Compressed Air Pipe Yellow Polyurethane 4mm x 25m PU2 Series | RS
Login / Register to access your benefits
Recently searched

    Norgren Compressed Air Pipe Yellow Polyurethane 4mm x 25m PU2 Series

    Bulk discount available

    Subtotal (1 reel of 25 units)**

    €33.28

    (exc. VAT)

    €40.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    11 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Reel(s)
    Per Reel
    Per unit**
    1 - 4€33.28€1.331
    5 - 9€32.60€1.304
    10 +€31.94€1.278

    **price indicative

    RS Stock No.:
    220-3919
    Mfr. Part No.:
    PU2-0304025C
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Hose Outside Diameter

    4mm

    Hose Inside Diameter

    2.5mm

    Colour

    Yellow

    Material

    Polyurethane

    Length

    25m

    Manufacturer Series

    PU2

    Related links