PU2-0306025C | Norgren Compressed Air Pipe Yellow Polyurethane 6mm x 25m PU2 Series | RS
Login / Register to access your benefits
Recently searched

    Norgren Compressed Air Pipe Yellow Polyurethane 6mm x 25m PU2 Series

    Bulk discount available

    Subtotal (1 reel of 25 units)**

    €46.43

    (exc. VAT)

    €57.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Reel(s)
    Per Reel
    Per unit**
    1 - 4€46.43€1.857
    5 - 9€45.49€1.82
    10 +€44.57€1.783

    **price indicative

    RS Stock No.:
    220-3920
    Mfr. Part No.:
    PU2-0306025C
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Hose Outside Diameter

    6mm

    Hose Inside Diameter

    4mm

    Colour

    Yellow

    Material

    Polyurethane

    Length

    25m

    Manufacturer Series

    PU2

    Related links