Norgren Compressed Air Pipe Black Polyurethane 12mm x 25m PU2 Series
- RS Stock No.:
- 220-3926
- Mfr. Part No.:
- PU2-0712025C
- Manufacturer:
- Norgren

1 / 1
Bulk discount available
Subtotal (1 reel of 25 units)**
€153.52
(exc. VAT)
€188.83
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | €153.52 | €6.141 |
5 - 9 | €150.43 | €6.017 |
10 + | €147.38 | €5.895 |
**price indicative
- RS Stock No.:
- 220-3926
- Mfr. Part No.:
- PU2-0712025C
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Hose Outside Diameter | 12mm | |
Hose Inside Diameter | 8mm | |
Colour | Black | |
Material | Polyurethane | |
Length | 25m | |
Maximum Operating Pressure | 80 bar | |
Manufacturer Series | PU2 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +20°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Hose Outside Diameter 12mm | ||
Hose Inside Diameter 8mm | ||
Colour Black | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 80 bar | ||
Manufacturer Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +20°C | ||
Related links
- Norgren Compressed Air Pipe Black Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 10mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 6mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 4mm x 25m PU2...