Norgren Compressed Air Pipe Black Polyurethane 8mm x 25m PU2 Series
- RS Stock No.:
- 218-0682
- Mfr. Part No.:
- PU2-0708025C
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 reel of 25 units)**
€66.73
(exc. VAT)
€82.08
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | €66.73 | €2.669 |
5 - 9 | €65.40 | €2.616 |
10 + | €64.06 | €2.562 |
**price indicative
- RS Stock No.:
- 218-0682
- Mfr. Part No.:
- PU2-0708025C
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Hose Outside Diameter | 8mm | |
Hose Inside Diameter | 5.5mm | |
Colour | Black | |
Material | Polyurethane | |
Length | 25m | |
Manufacturer Series | PU2 | |
Select all | ||
---|---|---|
Brand Norgren | ||
Hose Outside Diameter 8mm | ||
Hose Inside Diameter 5.5mm | ||
Colour Black | ||
Material Polyurethane | ||
Length 25m | ||
Manufacturer Series PU2 | ||
Related links
- Norgren Compressed Air Pipe Black Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 10mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 6mm x 25m PU2 Series
- Norgren Compressed Air Pipe Natural Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 4mm x 25m PU2...