SMC Compressed Air Pipe Green Nylon 12 4mm x 100m T Series
- RS Stock No.:
- 232-8374
- Mfr. Part No.:
- T0425G-100
- Manufacturer:
- SMC

1 / 1
Subtotal (1 unit)**
€81.00
(exc. VAT)
€99.63
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €81.00 |
**price indicative
- RS Stock No.:
- 232-8374
- Mfr. Part No.:
- T0425G-100
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 4mm | |
Hose Inside Diameter | 2.5mm | |
Colour | Green | |
Material | Nylon 12 | |
Application | Air & Water Piping | |
Length | 100m | |
Manufacturer Series | T | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.5mm | ||
Colour Green | ||
Material Nylon 12 | ||
Application Air & Water Piping | ||
Length 100m | ||
Manufacturer Series T | ||
Related links
- SMC Compressed Air Pipe Black Nylon 12 4mm x 100m T Series
- SMC Air Hose Black Nylon 12 4mm x 100m T Series, Series T
- SMC Air Hose Blue Nylon 12 4mm x 100m T Series, Series T
- SMC Compressed Air Pipe White Nylon 12 4mm x 20m T Series
- SMC Compressed Air Tube Black Nylon 12 4mm x 20m T Series
- SMC Compressed Air Pipe White Nylon 12 6mm x 100m T Series
- SMC Compressed Air Pipe Blue Nylon 12 6mm x 100m T Series
- SMC Compressed Air Tube White Nylon 12 6mm x 100m T Series