SMC Compressed Air Pipe Clear Blue Polyurethane 9.53mm x 20m TIUB Series
- RS Stock No.:
- 232-8409
- Distrelec Article No.:
- 304-10-726
- Mfr. Part No.:
- TIUB11BU2-20
- Manufacturer:
- SMC

1 / 1
Subtotal (1 unit)**
€57.16
(exc. VAT)
€70.31
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €57.16 |
**price indicative
- RS Stock No.:
- 232-8409
- Distrelec Article No.:
- 304-10-726
- Mfr. Part No.:
- TIUB11BU2-20
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 9.53mm | |
Hose Inside Diameter | 6.35mm | |
Colour | Clear Blue | |
Material | Polyurethane | |
Length | 20m | |
Manufacturer Series | TIUB | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 9.53mm | ||
Hose Inside Diameter 6.35mm | ||
Colour Clear Blue | ||
Material Polyurethane | ||
Length 20m | ||
Manufacturer Series TIUB | ||
Related links
- SMC Compressed Air Pipe Blue Polyurethane 9.53mm x 20m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 9.53mm x 20m TIUB Series
- SMC Compressed Air Pipe Yellow Polyurethane 9.53mm x 20m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 6.35mm x 20m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 12.7mm x 20m TIUB Series
- SMC Compressed Air Pipe Polyurethane 6.35mm x 20m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 6.35mm x 20m TIUB Series
- SMC Compressed Air Pipe Red Polyurethane 6.35mm x 20m TIUB Series