SMC Compressed Air Pipe Black Polyurethane 3.18mm x 100m TIU Series
- RS Stock No.:
- 233-7286
- Mfr. Part No.:
- TIUB01B-100
- Manufacturer:
- SMC
Subtotal (1 unit)**
€65.01
(exc. VAT)
€79.96
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €65.01 |
**price indicative
- RS Stock No.:
- 233-7286
- Mfr. Part No.:
- TIUB01B-100
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 3.18mm | |
Hose Inside Diameter | 2mm | |
Colour | Black | |
Material | Polyurethane | |
Application | General Pneumatic Tubing | |
Length | 100m | |
Manufacturer Series | TIU | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 3.18mm | ||
Hose Inside Diameter 2mm | ||
Colour Black | ||
Material Polyurethane | ||
Application General Pneumatic Tubing | ||
Length 100m | ||
Manufacturer Series TIU | ||
Related links
- SMC Compressed Air Pipe Black Polyurethane 3.18mm x 20m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 3.18mm x 100m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 6mm x 100m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane 3.2mm x 100m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 10mm x 100m TU Series
- SMC Compressed Air Pipe Black Polyurethane 12mm x 100m TU Series
- SMC Compressed Air Pipe Black Polyurethane 4.76mm x 20m TIU Series
- SMC Compressed Air Pipe Black Polyurethane 12.7mm x 20m TIU Series