TU0805BU1-100 | SMC Compressed Air Pipe Blue Polyurethane 8mm x 100m TU Series | RS
Login / Register to access your benefits
Recently searched

    SMC Compressed Air Pipe Blue Polyurethane 8mm x 100m TU Series

    Subtotal (1 unit)**

    €189.72

    (exc. VAT)

    €233.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€189.72

    **price indicative

    RS Stock No.:
    233-7312
    Mfr. Part No.:
    TU0805BU1-100
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Hose Outside Diameter

    8mm

    Hose Inside Diameter

    5mm

    Colour

    Blue

    Material

    Polyurethane

    Application

    General Pneumatic Tubing

    Length

    100m

    Manufacturer Series

    TU

    Related links