SMC Compressed Air Pipe Blue PUR 8mm x 100m TUZ Series
- RS Stock No.:
- 233-7319
- Mfr. Part No.:
- TUZ0805BU-100
- Manufacturer:
- SMC
Subtotal (1 unit)**
€306.69
(exc. VAT)
€377.23
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €306.69 |
**price indicative
- RS Stock No.:
- 233-7319
- Mfr. Part No.:
- TUZ0805BU-100
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 8mm | |
Hose Inside Diameter | 5mm | |
Colour | Blue | |
Material | PUR | |
Length | 100m | |
Manufacturer Series | TUZ | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 8mm | ||
Hose Inside Diameter 5mm | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Manufacturer Series TUZ | ||
Related links
- SMC Compressed Air Pipe Blue Urethane 4mm x 100m TUZ Series
- SMC Compressed Air Pipe Black PUR 4mm x 100m TUZ Series
- SMC Compressed Air Pipe Black PUR 6mm x 100m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TUZ Series
- SMC Compressed Air Pipe Blue PUR 8mm x 20m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 100m TU Series
- Legris Compressed Air Pipe Blue PUR 8mm x 25m 1025U Series
- SMC Compressed Air Pipe Clear Polyurethane 8mm x 100m TU Series