SMC Air Hose Black Nylon 12 4mm x 20m T Series, T0403
- RS Stock No.:
- 270-4942
- Mfr. Part No.:
- T0403B-20
- Manufacturer:
- SMC
Subtotal (1 unit)**
€14.33
(exc. VAT)
€17.63
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €14.33 |
**price indicative
- RS Stock No.:
- 270-4942
- Mfr. Part No.:
- T0403B-20
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 4mm | |
Hose Inside Diameter | 3mm | |
Colour | Black | |
Material | Nylon 12 | |
Length | 20m | |
Application | General Pneumatic Tubing | |
Manufacturer Series | T | |
Model Number p | T0403 | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 3mm | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Application General Pneumatic Tubing | ||
Manufacturer Series T | ||
Model Number p T0403 | ||
Related links
- SMC Air Hose Black Nylon 12 4mm x 100m T Series, Series T
- SMC Compressed Air Tube Black Nylon 12 4mm x 20m T Series
- SMC Compressed Air Pipe White Nylon 12 4mm x 20m T Series
- SMC Air Hose Black Nylon 12 6mm x 20m TS Series, TS0604
- SMC Air Hose Black Nylon 12 8mm x 20m TS Series, Series TS
- SMC Air Hose Black Nylon 12 4.76mm x 20m TIA Series, TIA05
- SMC Air Hose Blue Nylon 12 4mm x 100m T Series, Series T
- SMC Compressed Air Tube Black Nylon 12 8mm x 20m T Series