SMC Air Hose White Polyolefin, Polyurethane 6mm x 20m TRBU Series, Series TRBU
- RS Stock No.:
- 270-4951
- Mfr. Part No.:
- TRBU0604W-20
- Manufacturer:
- SMC

1 / 1
Subtotal (1 unit)**
€69.43
(exc. VAT)
€85.40
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €69.43 |
**price indicative
- RS Stock No.:
- 270-4951
- Mfr. Part No.:
- TRBU0604W-20
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | White | |
Material | Polyolefin, Polyurethane | |
Length | 20m | |
Application | Flame Resistance Tube | |
Manufacturer Series | TRBU | |
Model Number p | Series TRBU | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour White | ||
Material Polyolefin, Polyurethane | ||
Length 20m | ||
Application Flame Resistance Tube | ||
Manufacturer Series TRBU | ||
Model Number p Series TRBU | ||
Related links
- SMC Compressed Air Pipe Black Polyolefin, Polyurethane 6mm x 20m...
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 6mm x 20m TRBU Series
- SMC Air Hose White Polyurethane 10mm x 20m TRBU Series, TRBU1065
- SMC Compressed Air Tube Red Polyolefin, Polyurethane 8mm x 20m TRBU Series
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 8mm x 20m TRBU Series
- SMC Compressed Air Pipe Black Polyolefin, Polyurethane 8mm x 20m...
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 10mm x 20m...
- SMC Air Hose White Polyurethane 6mm x 20m TUS Series, TUS0604