SMC TU Flexible Tube, Polyurethane, 2.5mm ID, 4mm OD, Black, 100m
- RS Stock No.:
- 270-4958
- Mfr. Part No.:
- TU0425B-100
- Manufacturer:
- SMC
Price Each**
€48.17
(exc. VAT)
€59.25
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €48.17 |
**price indicative
Related links
- SMC TU Flexible Tube 2.5mm ID Grey, 20m
- SMC TU Polyurethane 2.5mm ID Purple, 20m
- SMC TU Polyurethane 2.5mm ID Yellow, 20m
- SMC TU Polyurethane 2.5mm ID Red, 20m
- SMC TU Polyurethane 2.5mm ID Orange, 20m
- SMC TU Hose Pipe 2.5mm ID Yellow, 20m
- SMC TU Polyurethane 2.5mm ID Green, 20m
- SMC TU Polyurethane 2.5mm ID Blue, 20m