SMC Air Hose Green Polyurethane 6mm x 20m TUS Series, TUS0604
- RS Stock No.:
- 270-4985
- Mfr. Part No.:
- TUS0604G-20
- Manufacturer:
- SMC

1 / 1
Subtotal (1 unit)**
€42.95
(exc. VAT)
€52.83
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €42.95 |
**price indicative
- RS Stock No.:
- 270-4985
- Mfr. Part No.:
- TUS0604G-20
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | Green | |
Material | Polyurethane | |
Length | 20m | |
Application | Piping in Confined Spaces | |
Manufacturer Series | TUS | |
Model Number p | TUS0604 | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Green | ||
Material Polyurethane | ||
Length 20m | ||
Application Piping in Confined Spaces | ||
Manufacturer Series TUS | ||
Model Number p TUS0604 | ||
Related links
- SMC Air Hose White Polyurethane 6mm x 20m TUS Series, TUS0604
- SMC Air Hose Green Polyurethane 2.5mm x 20m TUS Series, TUS0425
- SMC Air Hose Green Polyurethane 4mm x 20m TUS Series, TUZ0604
- SMC Air Hose Yellow Polyurethane 4mm x 20m TUS Series, TUS0425
- SMC Air Hose Green Polyurethane 8mm x 20.5m TUS Series, Series TUS
- SMC Compressed Air Pipe Clear Polyurethane 6mm x 20m TUS Series
- SMC Air Hose White Polyurethane 6mm x 20m TU/TIUB Series
- SMC Compressed Air Pipe Red Polyurethane 6mm x 20m TUS Series