Festo Air Hose Translucent Blue TPE 10mm x 300m
- RS Stock No.:
- 271-6834
- Mfr. Part No.:
- PUN-H-10X1,5-TBL-300
- Manufacturer:
- Festo
Subtotal (1 reel of 300 metres)**
€564.00
(exc. VAT)
€693.72
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €564.00 | €1.88 |
**price indicative
- RS Stock No.:
- 271-6834
- Mfr. Part No.:
- PUN-H-10X1,5-TBL-300
- Manufacturer:
- Festo
Related links
- Festo Air Hose Blue TPE 10mm x 300m
- Festo Air Hose Natural TPE 10mm x 300m
- Festo Air Hose Silver TPE 10mm x 300m
- Festo Air Hose Black TPE 10mm x 300m
- Festo Coil Tubing Without Connector Red TPE 10mm x 300m PUN-H...
- Festo Coil Tubing Without Connector Yellow TPE 10mm x 300m PUN-H...
- Festo Coil Tubing Without Connector Green TPE 10mm x 300m PUN-H...
- Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN-H-T...