Festo Air Hose Red TPE 10 mm 300 m, 8048706

Subtotal (1 reel of 300 metres)*

€669.60

(exc. VAT)

€823.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€669.60€2.232

*price indicative

RS Stock No.:
288-2908
Mfr. Part No.:
PUN-H-10X1,5-TRT-300
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Hose

Colour

Red

Material

TPE

Length

300m

Maximum Operating Pressure

0.6 MPa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

7mm

Outside Diameter

10mm

Model Number

8048706

COO (Country of Origin):
CZ
The Festo plastic tubing is designed for a wide range of applications, providing high quality and reliability. With features like temperature-dependent operating pressures and RoHS-compliant materials, this tubing ensures optimal performance in various sc

Suitable for energy chains

Operating pressure complete temperature range -0.095 MPa to 0.6 MPa

Temperature-dependent operating pressure -0.095 MPa to 1 MPa

Approval from German Technical Control Board (TÜV)

Fire test material UL94 HB

Suitability for the production of Li-ion batteries

Cleanroom class according to ISO 14644-1

Suitable for use with food

Ambient temperature range -35 °C to 60 °C

Pneumatic connection for push-in connector O.D. 10 mm

Colour Translucent red

Shore hardness D 52 +/-3

RoHS-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy